Sno Edge: High-Density IO FPGA System on Module

Alorium Technology's Sno Edge enhances the powerful features and functionality of the Snō FPGA module

Image of Alorium's Sno Edge: High-Density IO FPGA System-on-Module Alorium Technology's Sno Edge is an Intel® MAX 10 FPGA system on module (SOM) that includes an 8-bit AVR compatible microcontroller integrated on the FPGA for easy programmability and optimized access to the FPGA fabric for custom hardware functionality.

Based on Alorium Technology's popular embeddable Snō FPGA module, the Sno Edge enhances the powerful features and functionality of Snō with significantly increased digital I/O, additional ADCs, and more FPGA logic gates for custom Xcelerator Block development.

All this functionality is packaged in a 200-pin SODIMM form factor for the ultimate low-profile physical integration.

There are two versions of the Sno Edge product based on the number of MAX 10 logic elements:

  • Sno Edge: 25K FPGA LE
  • Sno Edge 50: 50K FPGA LE
Features
  • Primary features
    • Intel MAX 10 FPGA
    • Embedded ATMega328 compatible microcontroller
    • CPU speed: 16 MHz / 32 MHz
    • Program Flash: 32 KB
    • SRAM: 2 KB
    • Operating voltage: 3.3 V
    • Supply voltage: 3.3 V via Edge I/O
  • Additional interfaces and I/O
    • FTDI
    • JTAG
    • 1 differential clock input for custom XB clocking
    • 1 secondary PLL differential clock output
  • Analog inputs
    • 16 total analog inputs
    • 16 ADCs accessible via microcontroller
    • Range: 0 V to 2.5 V
    • ADC performance: 1 MHz
    • Resolution: 12-bit sustained
    • Sample rate: 254k samples/second
  • Digital I/O
    • 3.3 V
    • 126 total digital I/O
    • 60 differential pair I/O
  • Physical dimensions
    • 2.7 inches x 1.3 inches
    • 200-pin DDR2 form factor
Applications
  • Embedded IoT Edge computers
  • Motion and motor controls
  • Data acquisition and processing
  • Precision test equipment

Sno Edge: High-Density IO FPGA System on Module

ImageManufacturer Part NumberDescriptionPlatformContentsAvailable QuantityPriceView Details
SNO EDGESNO EDGESNO EDGEMAX10 FPGA Snō EdgeBoard(s)15 - Immediate$177.24View Details
SNO EDGE 50SNO EDGE 50SNO EDGE 50MAX10 FPGA Snō Edge 50Board(s)2 - Immediate$325.74View Details
Published: 2024-02-27