MLV Series Low-Voltage Pressure Sensors
Amphenol All Sensors’ device is based on CoBeam²™ technology
Amphenol All Sensors' MLV series compensated sensor is based on All Sensors' CoBeam2 technology. The device provides a high output signal at a low operating voltage while maintaining comparable output levels to traditional equivalent compensated millivolt sensors operating at higher voltages. This lower supply voltage gives rise to improved warm-up shift while the CoBeam2 technology itself reduces package stress susceptibility resulting in improved overall long-term stability. The technology also vastly improves position sensitivity compared to conventional single die devices.
These calibrated and compensated sensors give an accurate and stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, and the like. A protective parylene coating is optionally available for moisture/harsh media protection. The output is also ratiometric to the supply voltage and designed to operate at 5 VDC.
- 1 in H2O to 150 PSI pressure ranges
- 5 V operation
- High output
- Low power consumption
- Excellent position sensitivity
- Low warm-up shift
- Enhanced front to back linearity
- Protective parylene coating option
- Operating temperature range: -25°C to +85°C
- Medical breathing
- Environmental controls
- HVAC
- Industrial controls
- Portable/hand-held equipment
Resources
MLV Series Pressure Sensors
| Image | Manufacturer Part Number | Description | Operating Pressure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MLV-L02D-E1NS-N | SENSOR 0.07PSID 0.08" .01V 4SIP | ±0.07PSI (±0.5kPa) | 0 - Immediate | $58.85 | View Details |
![]() | ![]() | MLV-015A-E1BS-N | SENSOR 15PSIA 0.09" .0375V 4SIP | 15PSI (103.42kPa) | 5 - Immediate | $40.87 | View Details |
![]() | ![]() | MLV-L10D-E1NS-N | SENSOR 0.36PSID 0.08" .02V 4SIP | ±0.36PSI (±2.49kPa) | 0 - Immediate | $54.49 | View Details |
![]() | ![]() | MLV-030D-E1BS-N | SENSOR 30PSID 0.09" .0375V 4SIP | ±30PSI (±206.84kPa) | 0 - Immediate | $40.87 | View Details |
![]() | ![]() | MLV-015D-E1BS-N | SENSOR 15PSID 0.09" .0375V 4SIP | ±15PSI (±103.42kPa) | 2 - Immediate | $40.87 | View Details |
![]() | ![]() | MLV-L30D-E1NS-N | SENSOR 1.08PSID 0.08" .02V 4SIP | ±1.08PSI (±7.48kPa) | 0 - Immediate | $53.29 | View Details |
![]() | ![]() | MLV-L20D-E1NS-N | SENSOR 0.72PSID 0.08" .02V 4SIP | ±0.72PSI (±4.96kPa) | 0 - Immediate | $54.49 | View Details |
![]() | ![]() | MLV-005D-E1BS-N | SENSOR 5PSID 0.09" .025V 4SIP | ±5PSI (±34.47kPa) | 0 - Immediate | $40.87 | View Details |
![]() | ![]() | MLV-L05D-E1NS-N | SENSOR 0.18PSID 0.08" .015V 4SIP | ±0.18PSI (±1.25kPa) | 0 - Immediate | $54.49 | View Details |
![]() | ![]() | MLV-L01D-E1NS-N | SENSOR 0.04PSID 0.08" .007V 4SIP | ±0.04PSI (±0.25kPa) | 8 - Immediate | $58.85 | View Details |