Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,660 In Stock | 1 : €0.85000 Cut Tape (CT) 2,500 : €0.36181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Battery Powered | Logic | - | Power MOSFET | - | 600mA | - | 10V ~ 20V | 200V | -40°C ~ 125°C (TA) | - | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
20,740 In Stock | 1 : €1.32000 Cut Tape (CT) 3,000 : €0.56145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
5,090 In Stock | 960 : €1.35792 Tube | - | Tube | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
10,281 In Stock | 1 : €1.39000 Cut Tape (CT) 4,000 : €0.63457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
7,361 In Stock | 1 : €1.93000 Cut Tape (CT) 3,000 : €0.88335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | Direct | Inductive | DMOS | 825mOhm LS, 825mOhm HS | 2A | - | 3V ~ 5.5V | 5.5V ~ 20V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | ||
3,482 In Stock | 1 : €1.99000 Cut Tape (CT) 3,000 : €0.90652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Analog, Logic, PWM | Inductive, Capacitive, Resistive | NMOS, Power MOSFET | - | 1.5A | 1.5A | 5V ~ 20V | 5V ~ 20V | -40°C ~ 150°C (TJ) | - | - | - | Shoot-Through | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
8,832 In Stock 3,000 Factory | 1 : €2.11000 Cut Tape (CT) 3,000 : €0.96947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose, Solenoids | Analog, Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | 120mOhm LS, 100mOhm HS | 3A | 3A | 4V ~ 45V | 4V ~ 45V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
6,232 In Stock 11,025 Factory | 75 : €2.18240 Tube | - | Tube | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
3,693 In Stock | 1 : €2.23000 Cut Tape (CT) 2,500 : €1.02361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 25A | 60A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | Shoot-Through, UVLO | Surface Mount | 8-PowerVFDFN | 8-VSON (3.5x4.5) | |||
3,963 In Stock | 1 : €2.53000 Cut Tape (CT) 2,500 : €1.27142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | - | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
13,336 In Stock | 1 : €2.56000 Cut Tape (CT) 4,000 : €1.17092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
7,574 In Stock 2,325 Factory | 1 : €2.57000 Tube | - | Tube | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
5,467 In Stock | 1 : €2.61000 Cut Tape (CT) 3,000 : €1.31148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Inductive | SMART7 | 20mOhm LS, 12mOhm HS | 7A | 17A | 6V ~ 18V | - | -40°C ~ 150°C (TJ) | - | - | Diagnostic Enable, Enable, SENSE | Current Limiting, Over Current, Over Temperature, Over Voltage, Short Circuit | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | ||
4,507 In Stock | 1 : €2.99000 Cut Tape (CT) 2,000 : €1.50139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | AC Motors, DC Motors, DC-DC Converters, General Purpose | Logic | Inductive, Capacitive | Power MOSFET | 2.7mOhm | 80A | - | 10V ~ 20V | 40V (Max) | 150°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 27-PowerVQFN | 27-PQFN (7x8) | |||
3,020 In Stock | 1 : €3.06000 Cut Tape (CT) 2,000 : €1.53401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | AC Motors, DC Motors, DC-DC Converters, General Purpose | Logic | Inductive, Capacitive | Power MOSFET | 16mOhm | 30A | - | 10V ~ 20V | 100V (Max) | 150°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 27-PowerVQFN | 27-PQFN (7x8) | |||
16,649 In Stock | 1 : €3.09000 Cut Tape (CT) 3,000 : €1.50387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | General Purpose | Logic, PWM | Inductive | Power MOSFET | - | 55A | 70A | 4.5V ~ 5.5V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | - | - | - | Current Limiting, Over Temperature, UVLO | Surface Mount | 39-PowerVFQFN | 39-PQFN (5x6) | ||
4,777 In Stock | 1 : €3.44000 Cut Tape (CT) 1,000 : €1.81660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 4.7mOhm LS, 5.3mOhm HS | 55A | - | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | ||
268 In Stock | 760 : €3.63821 Tube | - | Tube | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | - | - | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
7,916 In Stock | 1 : €3.68000 Cut Tape (CT) 1,000 : €1.94562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 36V | 5V ~ 36V | -40°C ~ 125°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
4,567 In Stock | 1 : €3.92000 Cut Tape (CT) 1,000 : €2.07434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | - | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
4,625 In Stock | 1 : €4.06000 Cut Tape (CT) 3,000 : €2.03749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | - | - | 600mA | 1.2A | 2.8V ~ 36V | 2.8V ~ 36V | -20°C ~ 125°C (TJ) | - | - | - | Over Temperature | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
2,977 In Stock | 1 : €4.12000 Cut Tape (CT) 2,000 : €2.06515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | MOSFET (Metal Oxide) | - | - | - | 8V ~ 18V | 8V ~ 18V | -40°C ~ 150°C (TJ) | - | - | Charge Pump | Over Current, Over Temperature, Short Circuit, UVLO | Surface Mount | 7-PowerSFN | PG-HSOF-7-1 | |||
3,654 In Stock | 1 : €4.37000 Cut Tape (CT) 2,000 : €2.18981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | AC Motors | Logic | Inductive | UMOS | 130mOhm | 20A | - | 13.5V ~ 16.5V | 200V (Max) | 150°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 31-PowerVQFN | 31-PQFN (8x9) | |||
3,985 In Stock | 1 : €4.40000 Cut Tape (CT) 2,500 : €2.20792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 1.4A | 8.5V ~ 15V | 5V ~ 15V | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
151 In Stock | 1 : €4.40000 Cut Tape (CT) 250 : €3.07116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) |