UCC5519PWPR | ||
---|---|---|
DigiKey Part Number | UCC5519PWPR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | UCC5519PWPR | |
Description | IC MULT-MODE SCSI TERM 28-TSSOP | |
Customer Reference | ||
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 28-HTSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SCSI, LVD, SE | |
Number of Terminations | 9 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |