Add To Favorites
TPS57112QRTERQ1 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,27000 $2,27
10 2,03600 $20,36
100 1,63660 $163,66
500 1,34466 $672,33
1.000 1,11415 $1.114,15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28156-1-ND
Copy   296-28156-1-ND
Quantity Available 7.410
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS57112QRTERQ1

Copy   TPS57112QRTERQ1
Description IC REG BUCK ADJUSTABLE 2A 16WQFN
Copy   IC REG BUCK ADJUSTABLE 2A 16WQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-WFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-WFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SWIFT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 2A
Frequency - Switching 200kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number TPS57112
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TPS57112EVM - Texas Instruments | 296-52518-ND DigiKey Electronics
  • TPS57112EVM
  • Texas Instruments
  • EVAL MODULE FOR TPS57112
  • Unit Price $50,88000
  • 296-52518-ND
You May Also Be Interested In
  • LIA-MD6000-6JMG80E - Lattice Semiconductor Corporation | 220-2129-ND DigiKey Electronics
  • LIA-MD6000-6JMG80E
  • Lattice Semiconductor Corporation
  • IC FPGA 37 I/O 80CTFBGA
  • Unit Price $11,51000
  • 220-2129-ND
  • LM53602AQPWPRQ1 - Texas Instruments | 296-48586-1-ND DigiKey Electronics
  • LM53602AQPWPRQ1
  • Texas Instruments
  • IC REG BUCK ADJ 2A 16HTSSOP
  • Unit Price $5,02000
  • 296-48586-1-ND
  • TPS74801TDRCRQ1 - Texas Instruments | 296-27887-1-ND DigiKey Electronics
  • TPS74801TDRCRQ1
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A 10VSON
  • Unit Price $2,52000
  • 296-27887-1-ND
  • TPS54618QRTERQ1 - Texas Instruments | 296-40805-1-ND DigiKey Electronics
  • TPS54618QRTERQ1
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 6A 16WQFN
  • Unit Price $4,82000
  • 296-40805-1-ND
  • LTC3807HUDC#TRPBF - Linear Technology/Analog Devices | LTC3807HUDC#TRPBF-ND DigiKey Electronics
  • LTC3807HUDC#TRPBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR BUCK 20QFN
  • Unit Price $3,71800
  • LTC3807HUDC#TRPBF-ND
Additional Resources
Standard Package ? 1
Other Names 296-28156-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28156-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: $1,00710
  • Digi-Reel® ? : 296-28156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.410 - Immediate
  • Unit Price: Digi-Reel®

20:09:37 7.16.2019