PCM1795DBR | ||
---|---|---|
DigiKey Part Number | 296-24518-2-ND - Tape & Reel (TR) 296-24518-1-ND - Cut Tape (CT) 296-24518-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCM1795DBR | |
Description | IC DAC/AUDIO 32BIT 200K 28SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | DAC, Audio 32 b 200k DSD, PCM 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCM1795DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €6.23000 | €6.23 |
10 | €5.62900 | €56.29 |
25 | €5.36680 | €134.17 |
100 | €4.66000 | €466.00 |
250 | €4.45060 | €1,112.65 |
500 | €4.05790 | €2,028.95 |
1,000 | €3.53430 | €3,534.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | €3.40340 | €6,806.80 |