MEM2012F10R0 | ||
---|---|---|
DigiKey Part Number | 445-MEM2012F10R0TR-ND - Tape & Reel (TR) 445-MEM2012F10R0CT-ND - Cut Tape (CT) 445-MEM2012F10R0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MEM2012F10R0 | |
Description | FILTER LC(PI) 10MHZ SMD | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MEM2012F10R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 10MHz (Cutoff) | |
Attenuation Value | 20dB @ 200MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 200 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 12V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.37000 | €0.37 |
10 | €0.35400 | €3.54 |
25 | €0.34240 | €8.56 |
50 | €0.33100 | €16.55 |
100 | €0.31390 | €31.39 |
250 | €0.26252 | €65.63 |
500 | €0.20372 | €101.86 |
1,000 | €0.19402 | €194.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | €0.18261 | €730.44 |
8,000 | €0.17120 | €1,369.60 |
12,000 | €0.15979 | €1,917.48 |
28,000 | €0.15180 | €4,250.40 |