EFM32LG332F256G-E-QFP64 | ||
---|---|---|
DigiKey Part Number | EFM32LG332F256G-E-QFP64-ND | |
Manufacturer | ||
Manufacturer Product Number | EFM32LG332F256G-E-QFP64 | |
Description | IC MCU 32BIT 256KB FLASH 64TQFP | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |