EXB-24AT4AR3X | ||
---|---|---|
DigiKey Part Number | P11106TR-ND - Tape & Reel (TR) P11106CT-ND - Cut Tape (CT) P11106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EXB-24AT4AR3X | |
Description | RF ATTENUATOR 4DB 50OHM 0404 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 40mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Concave | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.15000 | €0.15 |
10 | €0.13300 | €1.33 |
25 | €0.12000 | €3.00 |
100 | €0.10510 | €10.51 |
250 | €0.09224 | €23.06 |
500 | €0.08150 | €40.75 |
1,000 | €0.06434 | €64.34 |
5,000 | €0.05705 | €285.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | €0.05469 | €546.90 |
30,000 | €0.05319 | €1,595.70 |
50,000 | €0.05206 | €2,603.00 |