FSUSB42MUX | ||
---|---|---|
DigiKey Part Number | FSUSB42MUXTR-ND - Tape & Reel (TR) FSUSB42MUXCT-ND - Cut Tape (CT) FSUSB42MUXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FSUSB42MUX | |
Description | IC USB SWITCH DPDT 10MSOP | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | USB Switch IC 1 Channel 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | FSUSB42MUX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.87000 | €0.87 |
10 | €0.76800 | €7.68 |
25 | €0.72120 | €18.03 |
100 | €0.54680 | €54.68 |
250 | €0.46540 | €116.35 |
500 | €0.44212 | €221.06 |
1,000 | €0.33740 | €337.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | €0.31414 | €1,256.56 |
8,000 | €0.30250 | €2,420.00 |
12,000 | €0.29087 | €3,490.44 |
28,000 | €0.28799 | €8,063.72 |