EUR | USD
Favorite

NFL18SP157X1A3D LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 100nH, C = 34pF 100mA 0603 (1608 Metric), 3 PC Pad
Price & Procurement
15.164 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,39000 $0,39
10 0,36400 $3,64
25 0,34720 $8,68
50 0,33600 $16,80
100 0,32470 $32,47
250 0,30796 $76,99
500 0,25756 $128,78
1.000 0,19988 $199,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6954-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: $0,17306
  • Digi-Reel®  : 490-6954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.164 - Immediate
  • Unit Price: Digi-Reel®

NFL18SP157X1A3D

Datasheet
Digi-Key Part Number 490-6954-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFL18SP157X1A3D
Copy  
Description FILTER LC(PI) 100NH/34PF SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 100nH, C = 34pF 100mA 0603 (1608 Metric), 3 PC Pad

Copy  
Documents & Media
Datasheets NFL18SPyyyX1A3y Spec
HTML Datasheet NFL18SPyyyX1A3y Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFL18
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 150MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 100mA
Values L = 100nH, C = 34pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

$0,19000 Details

SP202EEN-L/TR

IC TRANSCEIVER FULL 2/2 16SOIC

MaxLinear, Inc.

$0,94000 Details

NFL21SP107X1C3D

FILTER LC(PI) 135NH/44PF SMD

Murata Electronics

$0,30000 Details

DLW21SN921SK2L

CMC 160MA 2LN 920 OHM SMD

Murata Electronics

$0,64000 Details

NFL21SP206X1C7D

FILTER LC(PI) 700NH/240PF SMD

Murata Electronics

$0,41000 Details

EXB-24V112JX

RES ARRAY 2 RES 1.1K OHM 0404

Panasonic Electronic Components

$0,01052 Details
Additional Resources
Standard Package 1
Other Names 490-6954-1