EUR | USD
Favorite

LQH2HPN2R2MJRL 2.2µH Shielded Wirewound Inductor 990mA 110.4mOhm Max 1008 (2520 Metric)
Price & Procurement
19.591 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,44000 $0,44
10 0,38100 $3,81
100 0,27230 $27,23
500 0,22872 $114,36
1.000 0,18515 $185,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9902-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: $0,17046
  • Digi-Reel®  : 490-9902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.591 - Immediate
  • Unit Price: Digi-Reel®

LQH2HPN2R2MJRL

Datasheet
Digi-Key Part Number 490-9902-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH2HPN2R2MJRL
Copy  
Description FIXED IND 2.2UH 990MA 110.4 MOHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 990mA 110.4mOhm Max 1008 (2520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH2
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2,2µH
Tolerance ±20%
Current Rating (Amps) 990mA
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 110.4mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9902-1