Add To Favorites
0878325623 Connector Header Surface Mount 14 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,71000 $1,71
10 1,55400 $15,54
100 1,33220 $133,22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM6815CT-ND
Copy   WM6815CT-ND
Quantity Available 9.386
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0878325623

Copy   0878325623
Description CONN HEADER SMD 14POS 2MM
Copy   CONN HEADER SMD 14POS 2MM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 14 position 0.079" (2.00mm)
Documents & Media
Datasheets 0878325623 Drawing
87831-33 Series Prod Spec
87832-300 Pkg Spec
Environmental Information 878325623 RoHS Cert of Compliance
Mfg CAD Models 87832-5623.stp
HTML Datasheet 87831-33 Series Prod Spec
3D Drawings 0878325623.pdf
Product Attributes Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0511101451 - Molex | WM18047-ND DigiKey Electronics
  • 0511101451
  • Molex
  • CONN HOUSING 2MM 14POS POLARIZED
  • Unit Price $0,47000
  • WM18047-ND
  • 0875681493 - Molex | WM14314-ND DigiKey Electronics
  • 0875681493
  • Molex
  • CONN RCPT 14POS IDC 28AWG GOLD
  • Unit Price $2,63000
  • WM14314-ND
  • 51110-1450 - Molex | WM18035-ND DigiKey Electronics
  • 51110-1450
  • Molex
  • CONN HOUSING 2MM 14POS
  • Unit Price $0,48000
  • WM18035-ND
  • 87568-1463 - Molex | WM14214-ND DigiKey Electronics
  • 87568-1463
  • Molex
  • CONN RCPT 14POS IDC 28AWG GOLD
  • Unit Price $2,62000
  • WM14214-ND
You May Also Be Interested In
  • 0878311421 - Molex | WM4224-ND DigiKey Electronics
  • 0878311421
  • Molex
  • CONN HEADER VERT 14POS 2MM
  • Unit Price $2,18000
  • WM4224-ND
  • SN74LVC1T45DBVR - Texas Instruments | 296-16843-1-ND DigiKey Electronics
  • SN74LVC1T45DBVR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SOT23-6
  • Unit Price $0,60000
  • 296-16843-1-ND
  • TXS02612RTWR - Texas Instruments | 296-23869-1-ND DigiKey Electronics
  • TXS02612RTWR
  • Texas Instruments
  • IC SDIO PORT EXPANDER 24WQFN
  • Unit Price $1,41000
  • 296-23869-1-ND
  • SN74AVC4T774PWR - Texas Instruments | 296-24739-1-ND DigiKey Electronics
  • SN74AVC4T774PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 16TSSOP
  • Unit Price $1,13000
  • 296-24739-1-ND
Additional Resources
Standard Package ? 1
Other Names WM6815CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6815TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 9.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: $1,00922
  • Digi-Reel® ? : WM6815DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.386 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : WM20538-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.197 - Immediate
  • Unit Price: $1,59000

07:12:45 7.16.2019