EUR | USD
Favorite

Price & Procurement
2.770 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,72000 $3,72
10 3,57300 $35,73
100 2,97750 $297,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM12803TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: $2,30078
  • Digi-Reel®  : WM12803DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.770 - Immediate
  • Unit Price: Digi-Reel®

0878321206

Datasheet
Digi-Key Part Number WM12803CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0878321206
Copy  
Description CONN HEADER SMD 12POS 2MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets 87832-300 Pkg Spec
0878321206 Drawing
87831-33 Series Prod Spec
Product Training Modules Milli-Grid™ 2.00 mm-Pitch Connectors
Environmental Information 878321206 RoHS Cert of Compliance
Mfg CAD Models 87832-1206.stp
HTML Datasheet 87831-33 Series Prod Spec
3D Drawings 0878321206.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0511101251

CONN HOUSING 2MM 12POS POLARIZED

Molex

$0,37000 Details

0511101256

12CKT 2MM MGRID WTB CONN CRIMP

Molex

$0,56000 Details

0875681273

CONN RCPT 12POS IDC 28AWG GOLD

Molex

$2,28000 Details

0511101260

CONN RCPT HSG 12POS 2.00MM

Molex

$0,47000 Details

0511101250

CONN HOUSING 2MM 12POS

Molex

$0,44000 Details

0875681263

CONN RCPT 12POS IDC 28AWG GOLD

Molex

$2,48000 Details
You May Also Be Interested In

0878321207

CONN HEADER SMD 12POS 2MM

Molex

$2,54000 Details

0511101256

12CKT 2MM MGRID WTB CONN CRIMP

Molex

$0,56000 Details

0878321210

CONN HEADER SMD 12POS 2MM

Molex

$2,26000 Details

0511101251

CONN HOUSING 2MM 12POS POLARIZED

Molex

$0,37000 Details

0877601216

CONN HEADER R/A 12POS 2MM

Molex

$1,04000 Details

0875681273

CONN RCPT 12POS IDC 28AWG GOLD

Molex

$2,28000 Details
Additional Resources
Standard Package 1
Other Names WM12803CT