EUR | USD
Favorite

Price & Procurement
48.213 In Stock
Can ship immediately Factory Stock : 18.000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,85000 $1,85
10 1,67500 $16,75
25 1,57280 $39,32
50 1,50460 $75,23
100 1,43610 $143,61
250 1,29936 $324,84
500 1,19678 $598,39
1.000 1,02581 $1.025,81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM8837TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
    18.000 - Factory Stock 
  • Unit Price: $0,87038
  • Cut Tape (CT)  : WM8837CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.213 - Immediate
    18.000 - Factory Stock 
  • Unit Price: $1,85000

0545481271

Datasheet
Digi-Key Part Number WM8837DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0545481271
Copy  
Description CONN FFC BOTTOM 12POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 54548 Series Spec
54548 Series Drawing
Environmental Information 545481271 RoHS Cert of Compliance
Featured Product Core Micro Products
0.50 mm FPC Easy-On Connectors
Mfg CAD Models 54548-1271.stp
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
3D Drawings 54548-1271.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 54548
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15AX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

$0,11000 Details

0545481071

CONN FFC BOTTOM 10POS 0.50MM R/A

Molex

$1,66000 Details

0353621050

CONN HEADER VERT 10POS 2MM

Molex

$0,64000 Details

0353620950

CONN HEADER VERT 9POS 2MM

Molex

$0,55000 Details

VBUS051BD-HD1-GS08

TVS DIODE 5V 16V LLP1006-2L

Vishay Semiconductor Diodes Division

$0,38000 Details

1053091304

CONN HEADER VERT 4POS 2.5MM

Molex

$1,41000 Details
Additional Resources
Standard Package 1
Other Names WM8837DKR