Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,07000 $2,07
10 1,87400 $18,74
25 1,75960 $43,99
50 1,68320 $84,16
100 1,60660 $160,66
250 1,45360 $363,40
500 1,33884 $669,42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM6784DKR-ND
Copy   WM6784DKR-ND
Quantity Available 3.945
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0541323662

Copy   0541323662
Description CONN FFC BOTTOM 36POS 0.50MM R/A
Copy   CONN FFC BOTTOM 36POS 0.50MM R/A
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 0541323662 Drawing
Environmental Information 541323662 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 54132-3662.stp
PCN Obsolescence/ EOL Multiple Devices 21/Jun/2013
3D Drawings 0541323662.pdf
Product Attributes Select All
Categories
Manufacturer Molex
Series 54132
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 36
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Dielectric Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color White
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0151660395 - Molex | WM16422-ND DigiKey Electronics
  • 0151660395
  • Molex
  • CABLE FFC 36POS 0.50MM 8"
  • Unit Price $3,18000
  • WM16422-ND
  • 3-1734592-6 - TE Connectivity AMP Connectors | A100291CT-ND DigiKey Electronics
  • 3-1734592-6
  • TE Connectivity AMP Connectors
  • CONN FPC BOTTOM 36POS 0.50MM R/A
  • Unit Price $1,70000
  • A100291CT-ND
  • Photo Not Available
  • 0734035112
  • Molex
  • SMB JACK FAKRA R/A PCB 50 OHM
  • Unit Price $2,16000
  • WM25462-ND
  • Photo Not Available
  • B39242B8857L210
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 2.442GHZ 5SMD
  • Unit Price $1,53000
  • B39242B8857L210CT-ND
  • BSS816NWH6327XTSA1 - Infineon Technologies | BSS816NWH6327XTSA1CT-ND DigiKey Electronics
  • BSS816NWH6327XTSA1
  • Infineon Technologies
  • MOSFET N-CH 20V 1.4A SOT323
  • Unit Price $0,42000
  • BSS816NWH6327XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names WM6784DKR

17:16:43 4.23.2019