MTA36ASF4G72PZ-2G3B1 | ||
---|---|---|
DigiKey Part Number | 557-1723-ND | |
Manufacturer | ||
Manufacturer Product Number | MTA36ASF4G72PZ-2G3B1 | |
Description | MODULE DDR4 SDRAM 32GB 288RDIMM | |
Customer Reference | ||
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-RDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-RDIMM |