EUR | USD
Favorite

PIC18F26K22T-I/SO PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SOIC
Price & Procurement
1.463 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,71000 $2,71
25 2,48000 $62,00
100 2,25000 $225,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC18F26K22T-I/SOTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 1.463 - Immediate
  • Unit Price: $2,25000
  • Tube  : PIC18F26K22-I/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.024 - Immediate
  • Unit Price: $2,66000

PIC18F26K22T-I/SO

Datasheet
Digi-Key Part Number PIC18F26K22T-I/SOCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F26K22T-I/SO
Copy  
Description IC MCU 8BIT 64KB FLASH 28SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 19x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number PIC18F26K22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$34,69000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$154,96000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

$175,76000 Details

DV244005

KIT PROBE MPLAB REAL ICE

Microchip Technology

$499,98000 Details

MIKROE-2006

MIKROLAB FOR PIC L MICRO MCU

MikroElektronika

$510,64000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

$489,84000 Details
You May Also Be Interested In

PIC18F2525-I/SO

IC MCU 8BIT 48KB FLASH 28SOIC

Microchip Technology

$5,21000 Details

PIC18F67K22T-I/PT

IC MCU 8BIT 128KB FLASH 64TQFP

Microchip Technology

$4,10000 Details
Additional Resources
Standard Package 1
Other Names PIC18F26K22T-I/SOCT