Add To Favorites
PIC16F18346T-I/SS PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,22000 $1,22
25 1,11240 $27,81
100 1,00940 $100,94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16F18346T-I/SSCT-ND
Copy   PIC16F18346T-I/SSCT-ND
Quantity Available 3.249
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F18346T-I/SS

Copy   PIC16F18346T-I/SS
Description IC MCU 8BIT 28KB FLASH 20SSOP
Copy   IC MCU 8BIT 28KB FLASH 20SSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 20-SSOP

Copy   PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 20-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 28KB (16K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 17x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number PIC16F18346
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PIC16F18346-I/SS - Microchip Technology | PIC16F18346-I/SS-ND DigiKey Electronics
  • PIC16F18346-I/SS
  • Microchip Technology
  • IC MCU 8BIT 28KB FLASH 20SSOP
  • Unit Price $1,19000
  • PIC16F18346-I/SS-ND
  • PIC16F1827T-I/SS - Microchip Technology | PIC16F1827T-I/SSCT-ND DigiKey Electronics
  • PIC16F1827T-I/SS
  • Microchip Technology
  • IC MCU 8BIT 7KB FLASH 20SSOP
  • Unit Price $1,51000
  • PIC16F1827T-I/SSCT-ND
  • PIC16F18346T-I/GZ - Microchip Technology | PIC16F18346T-I/GZCT-ND DigiKey Electronics
  • PIC16F18346T-I/GZ
  • Microchip Technology
  • IC MCU 8BIT 28KB FLASH 20UQFN
  • Unit Price $1,25000
  • PIC16F18346T-I/GZCT-ND
Additional Resources
Standard Package ? 1
Other Names PIC16F18346T-I/SSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F18346T-I/SSTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 3.200 - Immediate
  • Unit Price: $1,00940

09:49:22 6.18.2019