Add To Favorites
SL210PL-TP Diode Schottky 100V 2A Surface Mount SOD-123FL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,49000 $0,49
10 0,34800 $3,48
100 0,22840 $22,84
500 0,13498 $67,49
1.000 0,10382 $103,82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SL210PL-TPMSCT-ND
Copy   SL210PL-TPMSCT-ND
Quantity Available 4.306
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SL210PL-TP

Copy   SL210PL-TP
Description DIODE SCHOTTKY 100V 2A SOD123FL
Copy   DIODE SCHOTTKY 100V 2A SOD123FL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 100V 2A Surface Mount SOD-123FL

Copy   Diode Schottky 100V 2A Surface Mount SOD-123FL
Documents & Media
Datasheets SL24PL thru SL210PL
Environmental Information RoHS Cert
Featured Product Low VF Schottky Rectifiers
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 720mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MC34063ADRJR - Texas Instruments | 296-21745-1-ND DigiKey Electronics
  • MC34063ADRJR
  • Texas Instruments
  • IC REG BCK BST INV ADJ 1.5A 8SON
  • Unit Price $0,65000
  • 296-21745-1-ND
  • GSOT36C-E3-08 - Vishay Semiconductor Diodes Division | GSOT36C-E3-08CT-ND DigiKey Electronics
  • GSOT36C-E3-08
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 36V 71V SOT23-3
  • Unit Price $0,45000
  • GSOT36C-E3-08CT-ND
  • XZFMDK07A - SunLED | 1497-1097-1-ND DigiKey Electronics
  • XZFMDK07A
  • SunLED
  • DISPLAY LED 0.3" RED CA SMD
  • Unit Price $3,35000
  • 1497-1097-1-ND
  • MBR2H100SFT3G - ON Semiconductor | MBR2H100SFT3GOSCT-ND DigiKey Electronics
  • MBR2H100SFT3G
  • ON Semiconductor
  • DIODE SCHOTTKY 100V 2A SOD123FL
  • Unit Price $0,47000
  • MBR2H100SFT3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SL210PL-TPMSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SL210PL-TPMSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: $0,09072
  • Digi-Reel® ? : SL210PL-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.306 - Immediate
  • Unit Price: Digi-Reel®

19:35:02 2.15.2019