Add To Favorites
MBR1550ULPS-TP Diode Schottky 50V 15A Surface Mount TO-277B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,13000 $1,13
10 1,01100 $10,11
100 0,81400 $81,40
500 0,64746 $323,73
1.000 0,52633 $526,33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBR1550ULPS-TPMSCT-ND
Copy   MBR1550ULPS-TPMSCT-ND
Quantity Available 1.963
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBR1550ULPS-TP

Copy   MBR1550ULPS-TP
Description DIODE SCHOTTKY 50V 15A TO277B
Copy   DIODE SCHOTTKY 50V 15A TO277B
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 50V 15A Surface Mount TO-277B

Copy   Diode Schottky 50V 15A Surface Mount TO-277B
Documents & Media
Datasheets MBR1550ULPS
Environmental Information RoHS Cert
Featured Product Low VF Schottky Rectifiers
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 470mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277B
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMBJ5366B-TP - Micro Commercial Co | SMBJ5366B-TPMSCT-ND DigiKey Electronics
  • SMBJ5366B-TP
  • Micro Commercial Co
  • DIODE ZENER 39V 5W DO214AA
  • Unit Price $0,68000
  • SMBJ5366B-TPMSCT-ND
  • FQPF47P06 - ON Semiconductor | FQPF47P06FS-ND DigiKey Electronics
  • FQPF47P06
  • ON Semiconductor
  • MOSFET P-CH 60V 30A TO-220F
  • Unit Price $3,42000
  • FQPF47P06FS-ND
  • S5J-E3/57T - Vishay Semiconductor Diodes Division | S5J-E3/57TGICT-ND DigiKey Electronics
  • S5J-E3/57T
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 600V 5A DO214AB
  • Unit Price $0,49000
  • S5J-E3/57TGICT-ND
  • DF2B6.8AFS,L3M - Toshiba Semiconductor and Storage | DF2B6.8AFSL3MCT-ND DigiKey Electronics
  • DF2B6.8AFS,L3M
  • Toshiba Semiconductor and Storage
  • TVS DIODE 5V 7V FSC
  • Unit Price $0,19000
  • DF2B6.8AFSL3MCT-ND
  • SSA210 - ON Semiconductor | SSA210CT-ND DigiKey Electronics
  • SSA210
  • ON Semiconductor
  • DIODE SCHOTTKY 2A 100V SMA
  • Unit Price $0,46000
  • SSA210CT-ND
Additional Resources
Standard Package ? 1
Other Names MBR1550ULPS-TPMSCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MBR1550ULPS-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.963 - Immediate
  • Unit Price: Digi-Reel®

19:49:18 2.15.2019