EUR | USD
Favorite

SP202ECN-L/TR 2/2 Transceiver Full RS232 16-SOIC
Price & Procurement
9.350 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,96000 $0,96
10 0,86000 $8,60
25 0,81640 $20,41
100 0,67070 $67,07
250 0,62696 $156,74
500 0,55404 $277,02
1.000 0,43740 $437,40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1016-1766-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: $0,37440
  • Cut Tape (CT)  : 1016-1766-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.350 - Immediate
  • Unit Price: $0,95000
  • Tube  : 1016-1005-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 523 - Immediate
  • Unit Price: $1,02000

SP202ECN-L/TR

Datasheet
Digi-Key Part Number 1016-1766-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SP202ECN-L/TR
Copy  
Description IC TRANSCEIVER FULL 2/2 16SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SOIC

Copy  
Documents & Media
Datasheets SP202E, 232E, 233E
PCN Design/Specification Copper Wire Bonding 02/Jul/2013
PCN Assembly/Origin Assembly Site Add 12/Aug/2016
PCN Other Multiple Changes 26/Jul/2013
Product Attributes
Type Description Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 240kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MAX202CDR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

$1,06000 Details

ST3232CDR

IC TRANSCEIVER FULL 2/2 16SO

STMicroelectronics

$1,14000 Details

SP485ECN-L/TR

IC TRANSCEIVER HALF 1/1 8SOIC

MaxLinear, Inc.

$0,93000 Details

SP202ECN-L

IC TRANSCEIVER FULL 2/2 16SOIC

MaxLinear, Inc.

$1,02000 Details

ST232CDR

IC TRANSCEIVER FULL 2/2 16SO

STMicroelectronics

$0,69000 Details

SP232EEN-L/TR

IC TRANSCEIVER FULL 2/2 16SOIC

MaxLinear, Inc.

$0,96000 Details
Additional Resources
Standard Package 1
Other Names 1016-1766-6