Add To Favorites
MAX3390EEUD+ Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,98000 $3,98
10 3,57700 $35,77
96 3,38177 $324,65
192 2,93083 $562,72
288 2,78056 $800,80
576 2,49498 $1.437,11
1.056 2,10420 $2.222,04
2.592 2,00400 $5.194,37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3390EEUD+-ND
Copy   MAX3390EEUD+-ND
Quantity Available 1.008
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3390EEUD+

Copy   MAX3390EEUD+
Description IC TRNSLTR UNIDIR 14TSSOP
Copy   IC TRNSLTR UNIDIR 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP

Copy   Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Translator Type Voltage Level
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1,2V ~ 5,5V
Voltage - VCCB 1,65V ~ 5,5V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 16Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX3390
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3379EEUD+ - Maxim Integrated | MAX3379EEUD+-ND DigiKey Electronics
  • MAX3379EEUD+
  • Maxim Integrated
  • IC TRNSLTR UNIDIR 14TSSOP
  • Unit Price $4,39000
  • MAX3379EEUD+-ND
  • MAX3392EEUD+ - Maxim Integrated | MAX3392EEUD+-ND DigiKey Electronics
  • MAX3392EEUD+
  • Maxim Integrated
  • IC TRNSLTR UNIDIR 14TSSOP
  • Unit Price $4,15000
  • MAX3392EEUD+-ND
  • MAX3390EEUD+T - Maxim Integrated | MAX3390EEUD+TCT-ND DigiKey Electronics
  • MAX3390EEUD+T
  • Maxim Integrated
  • IC TRNSLTR UNIDIR 14TSSOP
  • Unit Price $3,44000
  • MAX3390EEUD+TCT-ND
  • ADS8345EB - Texas Instruments | 296-32825-5-ND DigiKey Electronics
  • ADS8345EB
  • Texas Instruments
  • IC ADC 16BIT 8CH 20QSOP
  • Unit Price $20,16000
  • 296-32825-5-ND
  • NSR0340V2T1G - ON Semiconductor | NSR0340V2T1GOSCT-ND DigiKey Electronics
  • NSR0340V2T1G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 250MA SOD523
  • Unit Price $0,43000
  • NSR0340V2T1GOSCT-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3390EEUD+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: $1,68000
  • Cut Tape (CT) ? : MAX3390EEUD+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.300 - Immediate
  • Unit Price: $3,44000
  • Digi-Reel® ? : MAX3390EEUD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.300 - Immediate
  • Unit Price: Digi-Reel®

01:40:31 3.23.2019