MAX17552AUB+ | ||
---|---|---|
DigiKey Part Number | MAX17552AUB+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX17552AUB+ | |
Description | IC REG BUCK ADJ 100MA 10UMAX | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17552AUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.24000 | €2.24 |
10 | €2.01100 | €20.11 |
50 | €1.90080 | €95.04 |
100 | €1.64730 | €164.73 |
250 | €1.56284 | €390.71 |
500 | €1.48728 | €743.64 |