MAX15019AASA+ | ||
---|---|---|
DigiKey Part Number | MAX15019AASA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX15019AASA+ | |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX15019AASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 12.6V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 125 V | |
Rise / Fall Time (Typ) | 50ns, 40ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.79000 | €5.79 |
10 | €5.23400 | €52.34 |
25 | €4.99000 | €124.75 |
100 | €4.33290 | €433.29 |
300 | €4.13810 | €1,241.43 |
500 | €3.77298 | €1,886.49 |
1,000 | €3.28614 | €3,286.14 |
2,500 | €3.16442 | €7,911.05 |