Add To Favorites
DS2431GA+T&R EEPROM Memory IC 1Kb (256 x 4) 1-Wire® 2µs 2-SFN (3.5x6.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,55000 $1,55
10 1,41400 $14,14
25 1,37560 $34,39
50 1,36860 $68,43
100 1,22330 $122,33
250 1,21968 $304,92
500 1,20154 $600,77
1.000 1,14998 $1.149,98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS2431GA+T&RCT-ND
Copy   DS2431GA+T&RCT-ND
Quantity Available 2.411
Can ship immediately

Factory Stock ?: 42.500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2431GA+T&R

Copy   DS2431GA+T&R
Description IC EEPROM 1K 1WIRE 2SFN
Copy   IC EEPROM 1K 1WIRE 2SFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 1Kb (256 x 4) 1-Wire® 2µs 2-SFN (3.5x6.5)

Copy   EEPROM Memory IC 1Kb (256 x 4) 1-Wire®  2µs 2-SFN (3.5x6.5)
Documents & Media
Datasheets DS2431
Mfg Application Notes Understanding and Using Cyclic Redundancy Checks with Maxim 1-Wire and iButton Products
Reading and Writing 1-Wire® Devices Through Serial Interfaces
1-Wire File Structure
1-Wire Communication Through Software
Guidelines for Reliable Long Line 1-Wire Networks
1-Wire Software Resource Guide Device Description
Software Methods to Achieve Robust 1-Wire® Communication in iButton Applications
1-Wire Search Algorithm
Using the DS2480B Serial 1-Wire® Line Driver
White Paper 2: Using the 1-Wire® Public Domain Kit
White Paper 5: Using 1-Wire APIs for Data Sheet Commands
1-Wire Communication with a Microchip PICmicro Microcontroller
1-Wire Master Device Configuration
Minimal Remote 1-Wire® Master Protocol
Serial Digital Data Networks
Transition Guide: Replacing the DS2430A with the DS2431
Package Thermal Resistance Values (Theta JA, Theta JC) for Temperature Sensors and 1-Wire Devices
Add Control, Memory, Security, and Mixed-Signal Functions with a Single Contact
Understanding Flip-Chip and Chip-Scale Package Technologies and Their Applications
Attachment Methods for the Electro-Mechanical SFN Package
How to Power the Extended Features of 1-Wire® Devices
Reference Design of a 1-Wire® Bidirectional Voltage-Level Translator for 1.8V to 5V
Smart Cable Aids Quality Control and Authentication
Improve Sensor Performance and SNR in Pulse Oximeter Designs
Easily Add Memory, Security, Monitoring, and Control to Medical Sensors and Consumables
Injection Molding an IC into a Connector or Consumable Item
IEEE 1451.4 Class 1 MMI Smart Transducer Digital Driver Circuit
Implementing Nonvolatile, Nonresettable Counters for Embedded Systems
How to Build a 1-Wire® Evaluation Kit
Understanding the DS1WM Synthesizable 1-Wire Bus Master
Create a 1-Wire Master with Xilinx PicoBlaze
Wirelessly Powering, Accessing a 1-Wire Network
Environmental Information Halogen Certificate
Red Phosphorous Certificate
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (256 x 4)
Memory Interface 1-Wire®
Write Cycle Time - Word, Page -
Access Time 2µs
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-WDFN
Supplier Device Package 2-SFN (3.5x6.5)
Base Part Number DS2431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DS9090EVKIT# - Maxim Integrated | DS9090EVKIT#-ND DigiKey Electronics
  • DS9090EVKIT#
  • Maxim Integrated
  • 1-WIRE DEVICE EVALUATION SYSTEM
  • Unit Price $49,50000
  • DS9090EVKIT#-ND
You May Also Be Interested In
  • DS2431+T&R - Maxim Integrated | DS2431+T&RCT-ND DigiKey Electronics
  • DS2431+T&R
  • Maxim Integrated
  • IC EEPROM 1K 1WIRE TO92-3
  • Unit Price $1,39000
  • DS2431+T&RCT-ND
  • DS2431P+T&R - Maxim Integrated | DS2431P+T&RCT-ND DigiKey Electronics
  • DS2431P+T&R
  • Maxim Integrated
  • IC EEPROM 1K 1WIRE 6TSOC
  • Unit Price $1,39000
  • DS2431P+T&RCT-ND
  • DS28E05R+T - Maxim Integrated | DS28E05R+TCT-ND DigiKey Electronics
  • DS28E05R+T
  • Maxim Integrated
  • IC EEPROM 896 1WIRE SOT23-3
  • Unit Price $0,81000
  • DS28E05R+TCT-ND
  • DS2431G+T&R - Maxim Integrated | DS2431G+CT-ND DigiKey Electronics
  • DS2431G+T&R
  • Maxim Integrated
  • IC EEPROM 1K 1WIRE 2SFN
  • Unit Price $1,60000
  • DS2431G+CT-ND
Additional Resources
Standard Package ? 1
Other Names DS2431GA+T&RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2431GA+T&RTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 42.500 - Factory Stock ?
  • Unit Price: $1,00716
  • Digi-Reel® ? : DS2431GA+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.411 - Immediate
    42.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : DS2431GA+U-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

20:23:23 7.16.2019