Add To Favorites
LXZ2-3590-3 LED Lighting LUXEON Z ES White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 700mA 116° 0806 (2016 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,57000 $2,57
10 2,14500 $21,45
25 1,80120 $45,03
100 1,54410 $154,41
250 1,37248 $343,12
500 1,34032 $670,16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-1715-1-ND
Copy   1416-1715-1-ND
Quantity Available 215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LXZ2-3590-3

Copy   LXZ2-3590-3
Description LED LUXEON WARM WHITE 3500K 3SMD
Copy   LED LUXEON WARM WHITE 3500K 3SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting LUXEON Z ES White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 700mA 116° 0806 (2016 Metric)

Copy   LED Lighting LUXEON Z ES White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 700mA 116° 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON Z ES
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 171lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 87 lm/W
CRI (Color Rendering Index) 90
Current - Max 1.2A
Viewing Angle 116°
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package SMD
Size / Dimension 0.080" L x 0.065" W (2.04mm x 1.64mm)
Height - Seated (Max) 0.031" (0.78mm)
Thermal Resistance of Package 3°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1416-1715-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1715-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: $1,21958
  • Digi-Reel® ? : 1416-1715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: Digi-Reel®

07:16:11 7.16.2019