LCFE121002H900TG | ||
---|---|---|
DigiKey Part Number | F10198TR-ND - Tape & Reel (TR) F10198CT-ND - Cut Tape (CT) F10198DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LCFE121002H900TG | |
Description | CMC 100MA 2LN 90 OHM SMD ESD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 6Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | LCFE121002H900TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 6 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.22000 | €0.22 |
10 | €0.18100 | €1.81 |
25 | €0.16680 | €4.17 |
50 | €0.15280 | €7.64 |
100 | €0.13480 | €13.48 |
250 | €0.13064 | €32.66 |
500 | €0.11672 | €58.36 |
1,000 | €0.09449 | €94.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | €0.08894 | €355.76 |
8,000 | €0.08616 | €689.28 |
12,000 | €0.08338 | €1,000.56 |
28,000 | €0.08060 | €2,256.80 |
100,000 | €0.07782 | €7,782.00 |