GTCC23-750M-R01-2 | ||
---|---|---|
DigiKey Part Number | GTCC23-750M-R01-2TR-ND - Tape & Reel (TR) GTCC23-750M-R01-2CT-ND - Cut Tape (CT) GTCC23-750M-R01-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GTCC23-750M-R01-2 | |
Description | GDT 75V 1KA 2 POLE SURFACE MOUNT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 75 V 1000A (1kA) ±20% 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.17000 | €1.17 |
5 | €1.13800 | €5.69 |
10 | €1.06400 | €10.64 |
50 | €0.88040 | €44.02 |
100 | €0.73360 | €73.36 |
250 | €0.71528 | €178.82 |
500 | €0.60522 | €302.61 |
1,000 | €0.53187 | €531.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | €0.50436 | €1,008.72 |
4,000 | €0.49519 | €1,980.76 |
6,000 | €0.47685 | €2,861.10 |
10,000 | €0.45851 | €4,585.10 |