Add To Favorites
LT8410IDC-1#TRMPBF Boost Switching Regulator IC Positive Adjustable 1.235V 1 Output 6mA (Switch) 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,15000 $5,15
25 3,41840 $85,46
100 2,82630 $282,63
250 2,68500 $671,25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT8410IDC-1#TRMPBFCT-ND
Copy   LT8410IDC-1#TRMPBFCT-ND
Quantity Available 3.766
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT8410IDC-1#TRMPBF

Copy   LT8410IDC-1#TRMPBF
Description IC REG BOOST ADJ 6MA 8DFN
Copy   IC REG BOOST ADJ 6MA 8DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.235V 1 Output 6mA (Switch) 8-WFDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Adjustable 1.235V 1 Output 6mA (Switch) 8-WFDFN Exposed Pad
Documents & Media
Datasheets LT8410(-1) Datasheet
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.235V
Voltage - Output (Max) 40V (Switch)
Current - Output 6mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number LT8410
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LT8410IDC-1#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT8410IDC-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: $2,45000
  • Tape & Reel (TR) ? : LT8410IDC-1#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2,48300

08:50:08 3.18.2019