Add To Favorites
LT1934ES6-1#TRMPBF Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,70000 $5,70
25 3,78440 $94,61
100 3,12910 $312,91
250 2,97268 $743,17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT1934ES6-1#TRMPBFCT-ND
Copy   LT1934ES6-1#TRMPBFCT-ND
Quantity Available 1.249
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1934ES6-1#TRMPBF

Copy   LT1934ES6-1#TRMPBF
Description IC REG BUCK ADJ 60MA SOT23-6
Copy   IC REG BUCK ADJ 60MA SOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6

Copy   Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.2V
Voltage - Input (Max) 34V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 29.92V
Current - Output 60mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT1934
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMC7211BIM5/NOPB - Texas Instruments | LMC7211BIM5/NOPBCT-ND DigiKey Electronics
  • LMC7211BIM5/NOPB
  • Texas Instruments
  • IC COMPAR TINY R-R CMOS SOT23-5
  • Unit Price $1,24000
  • LMC7211BIM5/NOPBCT-ND
  • LT1934ES6-1#TRPBF - Linear Technology/Analog Devices | LT1934ES6-1#TRPBFCT-ND DigiKey Electronics
  • LT1934ES6-1#TRPBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 60MA SOT23-6
  • Unit Price $5,65000
  • LT1934ES6-1#TRPBFCT-ND
  • LT1934ES6#TRMPBF - Linear Technology/Analog Devices | LT1934ES6#TRMPBFCT-ND DigiKey Electronics
  • LT1934ES6#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 0.3A SOT23-6
  • Unit Price $5,70000
  • LT1934ES6#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LT1934ES6-1#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1934ES6-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: $2,71250
  • Tape & Reel (TR) ? : LT1934ES6-1#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: $2,79500
  • Cut Tape (CT) ? : LT1934ES6-1#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: $5,65000

13:22:53 3.26.2019