EUR | USD
Favorite

SF14-1575F5UUA1 1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 1.4dB 3MHz Bandwidth 5-SMD, No Lead
Price & Procurement
9.264 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,68000 $0,68
10 0,64800 $6,48
25 0,62720 $15,68
50 0,51200 $25,60
100 0,45980 $45,98
250 0,41800 $104,50
500 0,39710 $198,55
1.000 0,35530 $355,30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6834-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: $0,30400
  • Cut Tape (CT)  : 478-6834-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.264 - Immediate
  • Unit Price: $0,68000

SF14-1575F5UUA1

Datasheet
Digi-Key Part Number 478-6834-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF14-1575F5UUA1
Copy  
Description FILTER SAW 1.575GHZ 5SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 1.4dB 3MHz Bandwidth 5-SMD, No Lead

Copy  
Documents & Media
Datasheets SF14 Series Datasheet
PCN Assembly/Origin SF14-yyy 17/May/2019
Environmental Information RoHS3 Cert SF14 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series SF, Kyocera
Packaging Digi-Reel® 
Part Status Active
Frequency - Center 1.575GHz
Bandwidth 3MHz
Insertion Loss 1.4dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SF14-1575F5UUC1

FILTER SAW 1.575GHZ 5SMD

Kyocera International Inc. Electronic Components

$0,68000 Details

BGA824N6E6327XTSA1

IC AMP GALIL 1.55-1.615GHZ TSNP6

Infineon Technologies

$0,70000 Details

F6KA1G575L4AJ-Z

FILTER SAW 1.575GHZ 5SMD

Taiyo Yuden

$0,54000 Details

B39162B4300F210

FILTER SAW 1.575GHZ SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

$1,98000 Details

2450BL15B050E

BALUN 2.4GHZ-2.5GHZ 50/50 0805

Johanson Technology Inc.

$0,36000 Details

MX29LV800CTXEI-70G

IC FLASH 8M PARALLEL 48LFBGA

Macronix

$1,97000 Details
Additional Resources
Standard Package 1
Other Names 478-6834-6