Add To Favorites
1070TR Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,65000 $1,65
10 1,38500 $13,85
50 1,21780 $60,89
100 1,14730 $114,73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-1070CT-ND
Copy   36-1070CT-ND
Quantity Available 5.338
Can ship immediately

Factory Stock ?: 25.982
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1070TR

Copy   1070TR
Description BATTERY HOLDER COIN 20MM SMD
Copy   BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab

Copy   Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Documents & Media
Datasheets 1070 Drawing
1070TR Drawing
Coin Cell Holders 20mm
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2032
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.235" (5.97mm)
Operating Temperature -50°C ~ 145°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 117 - Keystone Electronics | 36-117-ND DigiKey Electronics
  • 117
  • Keystone Electronics
  • BATTERY INSULATOR PULL TAB 1=1PC
  • Unit Price $0,10000
  • 36-117-ND
  • 111 - Keystone Electronics | 36-111-ND DigiKey Electronics
  • 111
  • Keystone Electronics
  • BATTERY INSULATOR COIN CELL 1 =
  • Unit Price $0,11000
  • 36-111-ND
You May Also Be Interested In
  • BLP2032SM-GTR - MPD (Memory Protection Devices) | BLP2032SM-GCT-ND DigiKey Electronics
  • BLP2032SM-GTR
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 20MM SMD
  • Unit Price $1,61000
  • BLP2032SM-GCT-ND
  • 1070 - Keystone Electronics | 36-1070-ND DigiKey Electronics
  • 1070
  • Keystone Electronics
  • BATTERY HOLDER COIN 20MM SMD
  • Unit Price $1,95000
  • 36-1070-ND
  • BU2032SM-BT-GTR - MPD (Memory Protection Devices) | BU2032SM-BT-GCT-ND DigiKey Electronics
  • BU2032SM-BT-GTR
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 20MM SMD
  • Unit Price $1,40000
  • BU2032SM-BT-GCT-ND
  • LTC4331IUFD#PBF - Linear Technology/Analog Devices | LTC4331IUFD#PBF-ND DigiKey Electronics
  • LTC4331IUFD#PBF
  • Linear Technology/Analog Devices
  • I2C SLAVE EXTEND OVER DIFFERENTI
  • Unit Price $8,87000
  • LTC4331IUFD#PBF-ND
  • 0522071233 - Molex | WM10945CT-ND DigiKey Electronics
  • 0522071233
  • Molex
  • CONN FFC FPC TOP 12POS 1MM R/A
  • Unit Price $1,50000
  • WM10945CT-ND
Additional Resources
Standard Package ? 1
Other Names 1070CT
1070CT-ND
36-1070CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-1070TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 4.800 - Immediate
    25.600 - Factory Stock ?
  • Unit Price: $1,00433
  • Digi-Reel® ? : 36-1070DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.338 - Immediate
    25.982 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:55:34 4.23.2019