Add To Favorites
1ED020I12B2XUMA1 Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-16-15
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,85000 $5,85
10 5,25300 $52,53
100 4,30390 $430,39
500 3,66382 $1.831,91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1ED020I12B2XUMA1CT-ND
Copy   1ED020I12B2XUMA1CT-ND
Quantity Available 3.183
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1ED020I12B2XUMA1

Copy   1ED020I12B2XUMA1
Description IC IGBT DVR 1200V 2A DSO16
Copy   IC IGBT DVR 1200V 2A DSO16
Detailed Description

Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-16-15

Copy    Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-16-15
Documents & Media
Datasheets 1ED020I12-B2
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Design/Specification Wafer Test Site Add 8/May/2017
Wafer Test Site Rev 16/May/2017
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series EiceDriver™
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Number of Channels 1
Voltage - Isolation 4500Vrms
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 30ns, 50ns
Current - Output High, Low 2A, 2A
Current - Peak Output -
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 13V ~ 20V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-16-15
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SMAJ22A-13-F - Diodes Incorporated | SMAJ22A-FDICT-ND DigiKey Electronics
  • SMAJ22A-13-F
  • Diodes Incorporated
  • TVS DIODE 22V 35.5V SMA
  • Unit Price $0,41000
  • SMAJ22A-FDICT-ND
  • GSID200A120S5C1 - Global Power Technologies Group | 1560-1231-ND DigiKey Electronics
  • GSID200A120S5C1
  • Global Power Technologies Group
  • IGBT MODULE 1200V 335A
  • Unit Price $188,79000
  • 1560-1231-ND
  • ACURN103-HF - Comchip Technology | 641-1644-1-ND DigiKey Electronics
  • ACURN103-HF
  • Comchip Technology
  • DIODE GEN PURP 600V 1A 1206
  • Unit Price $0,54000
  • 641-1644-1-ND
  • 1EDI20N12AFXUMA1 - Infineon Technologies | 1EDI20N12AFXUMA1CT-ND DigiKey Electronics
  • 1EDI20N12AFXUMA1
  • Infineon Technologies
  • IC IGBT DVR 1200V DSO8
  • Unit Price $2,05000
  • 1EDI20N12AFXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 1ED020I12B2XUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1ED020I12B2XUMA1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: $2,99998
  • Digi-Reel® ? : 1ED020I12B2XUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.183 - Immediate
  • Unit Price: Digi-Reel®

13:23:32 3.26.2019