95-21SUBC/S400-A4/TR10 | ||
---|---|---|
DigiKey Part Number | 1080-1567-2-ND - Tape & Reel (TR) 1080-1567-1-ND - Cut Tape (CT) 1080-1567-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 95-21SUBC/S400-A4/TR10 | |
Description | LED BLUE CLR ZBEND SMD BOT ENT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V 2-SMD, Z-Bend | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 2.00mm W | |
Height (Max) | 2.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.54000 | €0.54 |
10 | €0.35500 | €3.55 |
100 | €0.23460 | €23.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | €0.18113 | €181.13 |
2,000 | €0.16368 | €327.36 |
5,000 | €0.15277 | €763.85 |
10,000 | €0.14731 | €1,473.10 |
25,000 | €0.14513 | €3,628.25 |
50,000 | €0.13913 | €6,956.50 |