EUR | USD
Favorite

FA-238 19.9680MA30X-AG5 19.968MHz ±20ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Price & Procurement
20.902 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,36000 $0,36
10 0,30300 $3,03
50 0,27220 $13,61
100 0,24200 $24,20
500 0,22990 $114,95
1.000 0,19360 $193,60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4248TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: $0,16500
  • Cut Tape (CT)  : SER4248CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.902 - Immediate
  • Unit Price: $0,36000

FA-238 19.9680MA30X-AG5

Datasheet
Digi-Key Part Number SER4248DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 19.9680MA30X-AG5
Copy  
Description CRYSTAL 19.6608 MHZ 7.0PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

19.968MHz ±20ppm Crystal 7pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 19,968MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSX-3225 16.0000MF18X-AC0

CRYSTAL 16.00 MHZ 9PF SMD

EPSON

$0,36000 Details

ECS-110.5-20-5PX-TR

CRYSTAL 11.0592MHZ 20PF SMD

ECS Inc.

$0,26000 Details

TPS61042DRBR

IC LED DRVR RGLTR DIM 60MA 8SON

Texas Instruments

$1,45000 Details

TPS62562DRVR

IC REG BUCK 1.8V 600MA 6SON

Texas Instruments

$1,05000 Details

FA-238 30.0000MB-C0

CRYSTAL 30.00 MHZ 18.0PF SMD

EPSON

$0,36000 Details

FL0800008Q

CRYSTAL CERAMIC SEAM3225R 3K

Diodes Incorporated

$0,77000 Details
Additional Resources
Standard Package 1
Other Names SER4248DKR