EUR | USD
Favorite

C512A-WNN-CZ0B0152 White, Cool 9000K LED Indication - Discrete 3.2V Radial
Price & Procurement
37.805 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,22000 $0,22
10 0,20700 $2,07
100 0,19110 $19,11
1.000 0,17092 $170,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : C512A-WNN-CZ0B0152TB-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 35.000 - Immediate
  • Unit Price: $0,17092

C512A-WNN-CZ0B0152

Datasheet
Digi-Key Part Number C512A-WNN-CZ0B0152CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C512A-WNN-CZ0B0152
Copy  
Description LED COOL WHITE CLR 5MM RND T/H
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

White, Cool 9000K LED Indication - Discrete 3.2V Radial

Copy  
Documents & Media
Datasheets C512A-WNS/WNN
PCN Packaging HB LED Label Chg 12/Aug/2019
HTML Datasheet C512A-WNS/WNN
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 15850mcd
Lens Style Round with Domed Top
Lens Size 5.00mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Through Hole
Wavelength - Dominant 9000K
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package 5mm Round
Size / Dimension -
Height (Max) 10.30mm
Base Part Number C512A
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C513A-WSN-CW0Z0151

LED WHITE 5MM ROUND T/H

Cree Inc.

$0,24000 Details

LW520AS

5MM WHITE LED

Seoul Semiconductor Inc.

$0,14850 Details

C503B-BCN-CV0Z0462

LED BLUE CLEAR 5MM ROUND T/H

Cree Inc.

$0,21000 Details

2N3906-AP

TRANS PNP 40V 0.2A TO92

Micro Commercial Co

$0,17000 Details

C503B-RAN-CZ0C0AA2

LED RED CLEAR 5MM ROUND T/H

Cree Inc.

$0,15000 Details

C503B-ACN-CY0Z0252-030

LED AMBER CLEAR 5MM ROUND T/H

Cree Inc.

$0,15000 Details
Additional Resources
Standard Package 1
Other Names C512A-WNN-CZ0B0152CT