Add To Favorites
HCPL-3140-500E 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,80000 $2,80
10 2,47800 $24,78
25 1,83800 $45,95
100 1,59840 $159,84
250 1,43856 $359,64
500 1,27872 $639,36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-3777-1-ND
Copy   516-3777-1-ND
Quantity Available 7.355
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCPL-3140-500E

Copy   HCPL-3140-500E
Description OPTOISO 3.75KV GATE DRVR 8DIP GW
Copy   OPTOISO 3.75KV GATE DRVR 8DIP GW
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing

Copy   600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 50ns, 50ns
Current - Output High, Low 400mA, 400mA
Current - Peak Output 600mA
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 25mA
Voltage - Output Supply 10V ~ 30V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
Approvals CSA, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HCPL-3140-300E - Broadcom Limited | 516-2986-ND DigiKey Electronics
  • HCPL-3140-300E
  • Broadcom Limited
  • OPTOISO 3.75KV GATE DRVR 8DIP GW
  • Unit Price $2,55000
  • 516-2986-ND
  • HCPL-3140-000E - Broadcom Limited | 516-1583-5-ND DigiKey Electronics
  • HCPL-3140-000E
  • Broadcom Limited
  • OPTOISO 3.75KV 1CH GATE DVR 8DIP
  • Unit Price $2,47000
  • 516-1583-5-ND
  • HCPL-3140#500 - Broadcom Limited | HCPL-3140#500-ND DigiKey Electronics
  • HCPL-3140#500
  • Broadcom Limited
  • OPTOISO 3.75KV GATE DRVR 8DIP GW
  • Unit Price $1,24150
  • HCPL-3140#500-ND
  • HCPL-3140-060E - Broadcom Limited | HCPL-3140-060E-ND DigiKey Electronics
  • HCPL-3140-060E
  • Broadcom Limited
  • OPTOISO 3.75KV 1CH GATE DVR 8DIP
  • Unit Price $0,93600
  • HCPL-3140-060E-ND
  • HCPL-3140#300 - Broadcom Limited | HCPL-3140#300-ND DigiKey Electronics
  • HCPL-3140#300
  • Broadcom Limited
  • OPTOISO 3.75KV GATE DRVR 8DIP GW
  • Unit Price $1,24150
  • HCPL-3140#300-ND
Additional Resources
Standard Package ? 1
Other Names 516-3777-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 516-2986-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.629 - Immediate
  • Unit Price: $2,55000
  • Tape & Reel (TR) ? : 516-3777-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: $0,99990
  • Digi-Reel® ? : 516-3777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.355 - Immediate
  • Unit Price: Digi-Reel®

09:49:56 6.18.2019