SPD62R-472M | ||
---|---|---|
DigiKey Part Number | DN7960TR-ND - Tape & Reel (TR) DN7960CT-ND - Cut Tape (CT) DN7960DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPD62R-472M | |
Description | FIXED IND 4.7UH 2A 150 MOHM SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 150mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SPD62R-472M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.244" W (6.60mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.92000 | €2.92 |
10 | €2.44100 | €24.41 |
25 | €2.22880 | €55.72 |
50 | €1.91040 | €95.52 |
100 | €1.75120 | €175.12 |
250 | €1.69812 | €424.53 |
500 | €1.64508 | €822.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | €1.53894 | €2,308.41 |
3,000 | €1.48587 | €4,457.61 |