EUR | USD
Favorite

HMC511LP5ETR 4.8GHz, 9.6GHz Center Frequency 2V ~ 13V Voltage Controlled Oscillator 8±3, 12.5±3.5 dBm 15 2nd Harmonic, Typ (dBc)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38,26000 $38,26
10 35,31600 $353,16
25 32,37320 $809,33
100 29,92050 $2.992,05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Strip : 1127-2984-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
  • Unit Price: $38,26000
  • Tape & Reel (TR)  : 1127-1440-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $28,44900
  • Cut Tape (CT)  : 1127-1440-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $38,26000

HMC511LP5ETR

Datasheet
Digi-Key Part Number 1127-1440-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC511LP5ETR
Copy  
Description VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.8GHz, 9.6GHz Center Frequency 2V ~ 13V Voltage Controlled Oscillator 8±3, 12.5±3.5 dBm 15 2nd Harmonic, Typ (dBc)

Copy  
Documents & Media
Datasheets HMC511LP5(E)
HTML Datasheet HMC511LP5(E)
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency Range 4.525 ~ 5.075GHz, 9.05 ~ 10.15GHz
Frequency - Center 4.8GHz, 9.6GHz
Voltage - Supply 5V
Tuning Voltage (VDC) 2V ~ 13V
2nd Harmonic, Typ (dBc) 15
Icc Max 300mA
Pushing (MHz/V) 15
Power (dBm) 8±3, 12.5±3.5
Phase Noise Typ (dBc/Hz) -115
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad, CSP
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height 0.039" (1.00mm)
Base Part Number HMC511
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HMC511LP5E

VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM

Analog Devices Inc.

$38,26000 Details

RX8130CE:B3

IC RTC RECORDER I2C SER MOD

EPSON

$1,29000 Details

HMC509LP5ETR

VCO 4.15GHZ/8.3GHZ 2-13V 5X5MM

Analog Devices Inc.

$38,26000 Details
Additional Resources
Standard Package 1
Other Names 1127-1440-6