Add To Favorites
ADA4000-1AUJZ-R7 J-FET Amplifier 1 Circuit TSOT-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,24000 $2,24
10 2,01200 $20,12
100 1,61760 $161,76
500 1,32898 $664,49
1.000 1,10116 $1.101,16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADA4000-1AUJZ-R7CT-ND
Copy   ADA4000-1AUJZ-R7CT-ND
Quantity Available 3.211
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4000-1AUJZ-R7

Copy   ADA4000-1AUJZ-R7
Description IC OPAMP JFET 5MHZ TSOT23-5
Copy   IC OPAMP JFET 5MHZ TSOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

J-FET Amplifier 1 Circuit TSOT-5

Copy   J-FET Amplifier 1 Circuit  TSOT-5
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 1
Output Type -
Slew Rate 20V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 5pA
Voltage - Input Offset 200µV
Current - Supply 1.35mA
Current - Output / Channel 28mA
Voltage - Supply, Single/Dual (±) 8V ~ 36V, ±4V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
Base Part Number ADA4000
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-CN0359-EB1Z - Analog Devices Inc. | EVAL-CN0359-EB1Z-ND DigiKey Electronics
  • EVAL-CN0359-EB1Z
  • Analog Devices Inc.
  • CONDUCTIVITY MEASUREMENT BOARD
  • Unit Price $132,56000
  • EVAL-CN0359-EB1Z-ND
You May Also Be Interested In
  • AD8641AKSZ-REEL7 - Analog Devices Inc. | AD8641AKSZ-REEL7CT-ND DigiKey Electronics
  • AD8641AKSZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP JFET 3.5MHZ RRO SC70-5
  • Unit Price $3,53000
  • AD8641AKSZ-REEL7CT-ND
  • ADG1211YRUZ-REEL7 - Analog Devices Inc. | ADG1211YRUZ-REEL7CT-ND DigiKey Electronics
  • ADG1211YRUZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH QUAD SPST 16TSSOP
  • Unit Price $5,84000
  • ADG1211YRUZ-REEL7CT-ND
  • ADG1419BRMZ-REEL7 - Analog Devices Inc. | ADG1419BRMZ-REEL7CT-ND DigiKey Electronics
  • ADG1419BRMZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH 2.1OHM SPDT 8MSOP
  • Unit Price $4,58000
  • ADG1419BRMZ-REEL7CT-ND
  • 204XM-12-S - E-Z-Hook | 461-1038-ND DigiKey Electronics
  • 204XM-12-S
  • E-Z-Hook
  • MICRO HOOK TO MCRO HOOK 12" 10PC
  • Unit Price $48,04000
  • 461-1038-ND
  • TS321ILT - STMicroelectronics | 497-4061-1-ND DigiKey Electronics
  • TS321ILT
  • STMicroelectronics
  • IC OPAMP GP 800KHZ SOT23-5
  • Unit Price $0,59000
  • 497-4061-1-ND
Additional Resources
Standard Package ? 1
Other Names ADA4000-1AUJZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4000-1AUJZ-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: $0,99536
  • Digi-Reel® ? : ADA4000-1AUJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.211 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4000-1AUJZ-RL-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0,92163

15:32:37 4.21.2019