AD7740YRTZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD7740YRTZ-REEL7TR-ND - Tape & Reel (TR) AD7740YRTZ-REEL7CT-ND - Cut Tape (CT) AD7740YRTZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7740YRTZ-REEL7 | |
Description | IC V/F CONV 1MHZ SOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Voltage to Frequency Converter IC 1 MHz ±0.012% SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7740YRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 1 MHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.012% | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.68000 | €3.68 |
10 | €3.30800 | €33.08 |
25 | €3.12680 | €78.17 |
100 | €2.70980 | €270.98 |
250 | €2.57080 | €642.70 |
500 | €2.30678 | €1,153.39 |
1,000 | €1.94547 | €1,945.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | €1.84820 | €5,544.60 |