EUR | USD
Favorite

In Stock: 4.657
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,51000 $5,51
10 5,28300 $52,83
25 4,82320 $120,58
50 4,59360 $229,68
100 4,36390 $436,39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 609-3981-2-ND
  • Minimum Quantity: 400  Non-Stock 
  • Quantity Available: 4.400 - Immediate
  • Unit Price: $3,65400
  • Cut Tape (CT)  : 609-3981-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4.657 - Immediate
  • Unit Price: $5,51000

10099113-101LF

Datasheet
Digi-Key Part Number 609-3981-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10099113-101LF
Copy  
Description CONN QSFP+ RCPT 38POS SLD RA SMD
Copy  
Detailed Description

38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 10099113
PCN Design/Specification 1009911x-x01LF 11/Jul/2011
Mfg CAD Models 10099113-101.stp
10099113-101.igs
PCN Obsolescence/ EOL Multiple Devices 25/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Connector Style Receptacle
Connector Type QSFP+
Number of Positions 38
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

10093084-1010LF

CABLE QSFP+ M-M 1M

Amphenol ICC (FCI)

$45,63000 Details
Associated Product

10099114-001LF

CONN QSFP+ CAGE PRESS-FIT R/A

Amphenol ICC (Commercial Products)

$3,89000 Details
Additional Resources
Standard Package 1
Other Names 609-3981-6