ABLS2-22.1184MHZ-D4Y-T | ||
---|---|---|
DigiKey Part Number | 535-9880-2-ND - Tape & Reel (TR) 535-9880-1-ND - Cut Tape (CT) 535-9880-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLS2-22.1184MHZ-D4Y-T | |
Description | CRYSTAL 22.1184MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLS2-22.1184MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.29000 | €0.29 |
10 | €0.23700 | €2.37 |
50 | €0.21340 | €10.67 |
100 | €0.18960 | €18.96 |
500 | €0.18010 | €90.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | €0.15167 | €151.67 |
3,000 | €0.14219 | €426.57 |
5,000 | €0.13745 | €687.25 |
10,000 | €0.13271 | €1,327.10 |