Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Applications | Voltage - Rated | Current Rating (Amps) | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN, N-Channel | CCD Output Circuits | 20V NPN, 40V N-Channel | 15mA NPN, 10mA N-Channel | Surface Mount | SOT-563, SOT-666 | SSMINI6-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN, N-Channel | CCD Output Circuits | 20V NPN, 40V N-Channel | 50mA NPN, 10mA N-Channel | Surface Mount | SOT-563, SOT-666 | SSMini6-F2 | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | 2 NPN (Dual) Common Base | General Amplification | 50V | 100mA | Surface Mount | 6-SMD (5 Leads), Flat Lead | SMini5-F3-B | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | PNP, N-Channel | CCD Output Circuits | 20V | 50mA | Surface Mount | SOT-563, SOT-666 | SSMini6-F3-B | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | NPN + PNP (Emitter Coupled) | General Amplification | 50V | 500mA | Surface Mount | SC-74A, SOT-753 | Mini5-G3-B |