TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,426 In Stock | 1 : €0.10000 Cut Tape (CT) 10,000 : €0.07445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V (Max) | 40V | 65V | 2A (8/20µs) | 200W | No | - | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
119,513 In Stock | 1 : €0.23000 Cut Tape (CT) 10,000 : €0.06647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | 26.7V | 50V | 3A (8/20µs) | 200W | No | - | 17pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
33,770 In Stock | 1 : €0.29000 Cut Tape (CT) 10,000 : €0.07776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | 16.7V | 30V | 5A (8/20µs) | 200W | No | - | 24pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
721 In Stock | 1 : €0.43000 Cut Tape (CT) 10,000 : €0.07372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | 13.3V | 25V | 8A (8/20µs) | 200W | No | - | 30pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
0 In Stock | 10,000 : €0.08556 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 1 | 12V (Max) | 13.3V | 25V | 8A (8/20µs) | 200W | No | - | 30pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
0 In Stock | 10,000 : €0.08556 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 1 | 15V (Max) | 16.7V | 30V | 5A (8/20µs) | 200W | No | - | 24pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
0 In Stock | 10,000 : €0.08556 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 1 | 36V (Max) | 40V | 65V | 2A (8/20µs) | 200W | No | - | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | 24V (Max) | 26.7V | 50V | 3A (8/20µs) | 200W | No | - | 17pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 |