Pads, Sheets, Bridges

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Color
Thermal Resistivity
Thermal Conductivity
GS 32 P
Mica wafers GS 32 P
Fischer Elektronik
1,000
Marketplace
240 : €0.04221
Bulk
Bulk
Active
SOT 32
-
Rectangular
8.00mm x 11.00mm
0.0020" (0.051mm)
Mica
None
-
-
-
GS 218
Mica wafers GS 218
Fischer Elektronik
1,000
Marketplace
240 : €0.04221
Bulk
Bulk
Active
TO-218
-
Rectangular
21.00mm x 24.00mm
0.0020" (0.051mm)
Mica
None
-
-
-
GS 3 P SL
Mica wafers GS 3 P SL
Fischer Elektronik
1,000
Marketplace
240 : €0.04221
Bulk
Bulk
Active
TOP-3
-
Rectangular
17.50mm x 20.50mm
0.0020" (0.051mm)
Mica
None
-
-
-
GS 220 4
Mica wafers GS 220 4
Fischer Elektronik
1,000
Marketplace
240 : €0.04221
Bulk
Bulk
Active
TO-220
-
Rectangular
12.00mm x 18.00mm
0.0020" (0.051mm)
Mica
None
-
-
-
GS 220 C
Mica wafers GS 220 C
Fischer Elektronik
1,000
Marketplace
200 : €0.05065
Bulk
Bulk
Active
TO-220
-
Rectangular
11.00mm x 20.00mm
0.0020" (0.051mm)
Mica
None
-
-
-
GS 3
Mica wafers GS 3
Fischer Elektronik
1,000
Marketplace
172 : €0.05907
Bulk
Bulk
Active
TO-3
-
Rectangular
30.00mm x 43.00mm
0.0020" (0.051mm)
Mica
None
-
0.40°C/W
-
GS 220 P
Mica wafers GS 220 P
Fischer Elektronik
1,000
Marketplace
240 : €0.04221
Bulk
Bulk
Active
TO-220
-
Rectangular
12.00mm x 18.00mm
0.0020" (0.051mm)
Mica
None
-
-
-
GS 66 P
Mica wafers GS 66 P
Fischer Elektronik
1,000
Marketplace
240 : €0.04221
Bulk
Bulk
Active
TO-66-P
-
Rectangular
13.50mm x 18.00mm
0.0020" (0.051mm)
Mica
None
-
-
-
GS 3 P
Mica wafers GS 3 P
Fischer Elektronik
1,000
Marketplace
55 : €0.18564
Bulk
Bulk
Active
TOP-3
-
Rectangular
17.50mm x 20.50mm
0.0020" (0.051mm)
Mica
None
-
-
-
Showing
of 9

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.