IC Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 200 : €1.04645 Bulk | Bulk | Obsolete | SIP | 32 (1 x 32) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | Through Hole | Closed Frame | - | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | - | - | |||
0 In Stock | 200 : €1.10605 Bulk | Bulk | Obsolete | SIP | 14 (1 x 14) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | Through Hole | Closed Frame | - | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | - | - | |||
0 In Stock | 200 : €1.60820 Box | Box | Obsolete | SIP | 32 (1 x 32) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | Through Hole | Closed Frame | - | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | - | - |