Protection Relays & Systems

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Voltage - Supply
Trip Range
Delay Time
Mounting Type
Termination Style
Features
Operating Temperature
1487466
Interconnect Misc
Phoenix Contact
0
In Stock
10
Factory
Check Lead Time
1 : €243.33000
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
1487448
Interconnect Misc
Phoenix Contact
0
In Stock
Check Lead Time
1 : €253.07000
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
1487460
Interconnect Misc
Phoenix Contact
0
In Stock
Check Lead Time
1 : €253.07000
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
2963682
LOAD MONITOR 2A 24V LOAD
Phoenix Contact
0
In Stock
1 : €706.60000
Bulk
Bulk
Obsolete
Overvoltage, Undervoltage
24VDC
-
-
DIN Rail
Screw Terminal
-
-20°C ~ 60°C
MEASUREMENT SYSTEM FOR LOAD CHAR
MEASUREMENT SYSTEM FOR LOAD CHAR
Phoenix Contact
0
In Stock
1 : €3,908.35000
Bulk
-
Bulk
Obsolete
-
230VAC
500mA
-
Panel Mount
-
-
-25°C ~ 45°C
2297497
LOAD MONITOR 0.5A 500V LOAD
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Overvoltage, Undervoltage
24VDC
-
-
DIN Rail
Screw Terminal
-
-25°C ~ 70°C
0
In Stock
Obsolete
Bulk
Obsolete
-
24VDC
-
-
DIN Rail
Screw Terminal
-
-20°C ~ 60°C
MODULE DIGITAL OUTPUT IP20
MODULE DIGITAL OUTPUT IP20
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
-
19.2 ~ 30VDC
-
-
DIN Rail
Spring Terminal
-
-25°C ~ 55°C
2297507
LOAD MONITOR 0.5A 500V LOAD
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Overvoltage, Undervoltage
230VAC
-
-
DIN Rail
Screw Terminal
-
-25°C ~ 70°C
2297507
LOAD MONITOR 0.5A 500V LOAD
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Overvoltage, Undervoltage
24VDC
-
-
DIN Rail
Screw Terminal
-
-25°C ~ 70°C
2297507
LOAD MONITOR 0.5A 500V LOAD
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Overvoltage, Undervoltage
230VAC
-
-
DIN Rail
Screw Terminal
-
-25°C ~ 70°C
Showing
of 11

Protection Relays & Systems


Protection relays detect abnormal operating conditions in an industrial system and may trigger an alert or isolate the offending device from the system. Common detection functions include; Arc-flash, temperature monitoring, ground fault, over-current, over-voltage, reverse power flow, over-frequency, under-frequency and phase loss, sequence or imbalance.