Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,638 In Stock | 1 : €1.62000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
8,609 In Stock | 1 : €1.70000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
14,391 In Stock | 1 : €1.95000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
24,411 In Stock | 1 : €2.33000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
19,945 In Stock | 1 : €2.37000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
3,077 In Stock | 1 : €2.38000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
27,778 In Stock | 1 : €2.55000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
1,113 In Stock | 1 : €2.55000 Bulk | Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 8.4 mA | Non Latching | - | PC Pin | - | Class F | 33.6 VDC | 4.8 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
16,968 In Stock | 1 : €2.71000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
4,203 In Stock | 1 : €2.72000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 750VA, 90W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 4 ms | -30°C ~ 105°C | Silver (Ag) | cURus, VDE | General Purpose | - | - | |||
2,125 In Stock | 1 : €2.72000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
28,809 In Stock | 1 : €2.73000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
6,908 In Stock | 1 : €2.82000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 750VA, 90W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -30°C ~ 105°C | Silver (Ag) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : €2.82000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
20,934 In Stock | 1 : €3.00727 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 8.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
14,384 In Stock | 1 : €3.23000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 10.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,065 In Stock | 1 : €3.23000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 44.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
2,704 In Stock | 1 : €3.32000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 9600VA | 180 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.75 VDC | 0.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
2,735 In Stock | 1 : €3.40000 Box | Box | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 80.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
3,276 In Stock | 1 : €3.51000 Cut Tape (CT) 1,000 : €2.47976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
2,915 In Stock | 1 : €3.60000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 18.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 8.2 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
5,665 In Stock | 1 : €3.64000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 75 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
2,017 In Stock | 1 : €3.70000 Cut Tape (CT) 1,000 : €2.61017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 28.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
980 In Stock | 1 : €3.70000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
68,452 In Stock | 1 : €3.78000 Box | Box | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - |